2542C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 3
Unit Price: 2.047,51000 €
Datasheet

MFR Recommended


B&K Precision
In Stock: 7
Unit Price: 2.681,47000 €
Datasheet
100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2542C

DigiKey Part Number
BK2542C-ND
Manufacturer
Manufacturer Product Number
2542C
Description
OSCOPE 100MHZ 1GSA/S DGTL STORGE
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
B&K Precision
Memory Size
14Mpts
Series
Function
Record, Playback, Save, Trend
Packaging
Box
Sampling Rate (Per Second)
1G
Part Status
Obsolete
Input Impedance
1M - 22pF
Type
Bench, Digital
Rise Time (Typ)
3.5 ns
Bandwidth
100 MHz
Voltage - Input (Max)
400V
Channels
2 Analog
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Color
Includes
Cord, Manual, USB Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2565BB&K Precision322-2565B-ND2.047,51000 €MFR Recommended
2565B-MSOB&K Precision722-2565B-MSO-ND2.681,47000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes