60 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend

2540B

DigiKey Part Number
BK2540B-ND
Manufacturer
Manufacturer Product Number
2540B
Description
OSCOPE 60MHZ 1GSA/S DGTL STORAGE
Customer Reference
Detailed Description
60 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
60 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
Ethernet, RS232, USB
Memory Size
16kpts
Function
Record, Playback, Save, Trend
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 18pF
Rise Time (Typ)
5.83 ns
Voltage - Input (Max)
CAT I 400V
Voltage - Supply
100 ~ 240VAC
Includes
Cord, Manual, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.