

2540B-GEN | |
|---|---|
DigiKey Part Number | BK2540B-GEN-ND |
Manufacturer | |
Manufacturer Product Number | 2540B-GEN |
Description | OSCOPE 60MHZ 1GSA/S DGTL STORAGE |
Customer Reference | |
Detailed Description | 60 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 16kpts |
Manufacturer B&K Precision | Function Record, Playback, Save, Trend |
Series | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 1G |
Part Status Obsolete | Input Impedance 1M - 18pF |
Type Bench, Digital | Rise Time (Typ) 5.83 ns |
Bandwidth 60 MHz | Voltage - Input (Max) CAT I 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Cord, Manual, USB Cable |
Interface Ethernet, RS232, USB |



