2532B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 62
Unit Price: 483,98000 €
Datasheet
40 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2532B

DigiKey Part Number
BK2532B-ND
Manufacturer
Manufacturer Product Number
2532B
Description
OSCOPE 40MHZ DIGITAL STORAGE
Customer Reference
Detailed Description
40 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
40 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
32kpts
Function
Record, Playback, Save, Trend
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
500M
Input Impedance
1M - 16pF
Rise Time (Typ)
8.8 ns
Voltage - Input (Max)
CAT I 400V
Voltage - Supply
100 ~ 240VAC
Includes
Software, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes