
2532 | |
|---|---|
DigiKey Part Number | BK2532-ND |
Manufacturer | |
Manufacturer Product Number | 2532 |
Description | OSCOPE 40MHZ DIGITAL STORAGE |
Customer Reference | |
Detailed Description | 40 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 300V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer B&K Precision | Function Record, Playback, Save, Trend |
Series | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 500M |
Part Status Obsolete | Input Impedance 1M - 13pF |
Type Bench, Digital | Rise Time (Typ) 8.8 ns |
Bandwidth 40 MHz | Voltage - Input (Max) CAT II 300V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Software, USB Cable |

