
2530B | |
|---|---|
DigiKey Part Number | BK2530B-ND |
Manufacturer | |
Manufacturer Product Number | 2530B |
Description | 25 MHZ,500 MSA/S DGTL OSC SCOPE |
Customer Reference | |
Detailed Description | 25 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 32kpts |
Manufacturer B&K Precision | Function Record, Playback, Save, Trend |
Series | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 500M |
Part Status Obsolete | Input Impedance 1M - 16pF |
Type Bench, Digital | Rise Time (Typ) 14 ns |
Bandwidth 25 MHz | Voltage - Input (Max) CAT I 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Software, USB Cable |
Interface RS232, USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2190E | B&K Precision | 43 | BK2190E-ND | 477,96000 € | Direct |





