
2530 | |
|---|---|
DigiKey Part Number | BK2530-ND |
Manufacturer | |
Manufacturer Product Number | 2530 |
Description | OSCOPE 25MHZ DIGITAL STORAGE |
Customer Reference | |
Detailed Description | 25 MHz Bench, Digital Oscilloscopes USB Interface LCD - Monochrome Display 2 Analog Channel CAT II 300V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 25 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Monochrome | |
Interface | USB | |
Memory Size | - | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 250M | |
Input Impedance | 1M - 13pF | |
Rise Time (Typ) | 14 ns | |
Voltage - Input (Max) | CAT II 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Software, USB Cable |

