
2516B | |
|---|---|
DigiKey Part Number | 22-2516B-ND |
Manufacturer | |
Manufacturer Product Number | 2516B |
Description | 200MHZ HANDHELD DIG STORAGE OSCO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 1000V, CAT III 600V DMM, Record, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 12Mpts |
Manufacturer B&K Precision | Function DMM, Record, Save, Trend |
Series | Probe Type Passive (2) |
Packaging Box | Sampling Rate (Per Second) 1G |
Part Status Active | Input Impedance 1M - 14pF |
Type Handheld | Rise Time (Typ) 2 ns |
Bandwidth 200 MHz | Voltage - Input (Max) CAT II 1000V, CAT III 600V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Adapter, Battery, Case, Manual, Software, USB Cable |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.692,38000 € | 3.692,38 € |
| Unit Price without VAT: | 3.692,38000 € |
|---|---|
| Unit Price with VAT: | 4.393,93220 € |


