


2405A | |
|---|---|
DigiKey Part Number | BK2405A-ND |
Manufacturer | |
Manufacturer Product Number | 2405A |
Description | DMM MINI PRO |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Battery Test, Diode Test Function Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer B&K Precision | Display Count 2000 |
Series | Function Voltage, Current, Resistance |
Packaging Box | Functions, Extra Battery Test, Diode Test |
Part Status Obsolete | Ranging Manual |
Style Handheld | Response Average |
Type Digital (DMM) | Includes Battery, Manual, Test Leads |
Display Digits 3.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2703C | B&K Precision | 79 | BK2703C-ND | 54,83000 € | Direct |




