
2160C | |
|---|---|
DigiKey Part Number | BK2160C-ND |
Manufacturer | |
Manufacturer Product Number | 2160C |
Description | 60 MHZ ANALOG OSCILLOSCOPE |
Customer Reference | |
Detailed Description | 60 MHz Bench Oscilloscopes Interface CRT Display 2 Analog Channel 400V |
Datasheet | Datasheet |
Category | Display Type CRT |
Manufacturer B&K Precision | Probe Type Passive 10:1 (2) |
Packaging Box | Input Impedance 1M - 25pF |
Part Status Obsolete | Rise Time (Typ) 12 ns |
Type Bench | Voltage - Input (Max) 400V |
Bandwidth 60 MHz | Voltage - Supply 100 ~ 240VAC |
Channels 2 Analog | Includes Cord, Fuse |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2190E | B&K Precision | 43 | BK2190E-ND | 477,96000 € | Similar |




