60 MHz Bench Oscilloscopes Interface CRT Display 2 Analog Channel 400V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160A

DigiKey Part Number
BK2160A-ND
Manufacturer
Manufacturer Product Number
2160A
Description
O'SCOPE 60MHZ DUAL TR/DLY SWEEP
Customer Reference
Detailed Description
60 MHz Bench Oscilloscopes Interface CRT Display 2 Analog Channel 400V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
CRT
Manufacturer
B&K Precision
Probe Type
Passive 10:1 (2)
Packaging
Box
Input Impedance
1M - 25pF
Part Status
Obsolete
Rise Time (Typ)
5.8 ns
Type
Bench
Voltage - Input (Max)
400V
Bandwidth
60 MHz
Voltage - Supply
110 ~ 240VAC
Channels
2 Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.