
2125C | |
|---|---|
DigiKey Part Number | BK2125C-ND |
Manufacturer | |
Manufacturer Product Number | 2125C |
Description | 30 MHZ DELAY TRACE SCOPE W/PROBE |
Customer Reference | |
Detailed Description | 30 MHz Bench Oscilloscopes Interface CRT Display 2 Analog Channel 400V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench | |
Bandwidth | 30 MHz | |
Channels | 2 Analog | |
Display Type | CRT | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | - | |
Input Impedance | - | |
Rise Time (Typ) | 12 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 260VAC | |
Includes | Cord, Manual |




