
207030301 | |
|---|---|
DigiKey Part Number | 22-207030301-ND |
Manufacturer | |
Manufacturer Product Number | 207030301 |
Description | SHUNT 0.01OHM 0.5% 30A MAX |
Customer Reference | |
Detailed Description | Specialized Shunt for use with DAS30, DAS50, DAS60 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Shunt | |
For Use With/Related Products | DAS30, DAS50, DAS60 Series | |
Specifications | 50A, With Banana Plug |

