1901-220V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 9
Unit Price: 727,21000 €
Datasheet
1 ~ 32VDC Output Bench (AC to DC) Power Supply LED 0 ~ 30A Output Features Adjustable or Fixed Selection Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1901-220V

DigiKey Part Number
BK1901-220V-ND
Manufacturer
Manufacturer Product Number
1901-220V
Description
PWR SPLY 1-32V 30A SW DC 220V-IN
Customer Reference
Detailed Description
1 ~ 32VDC Output Bench (AC to DC) Power Supply LED 0 ~ 30A Output Features Adjustable or Fixed Selection Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
230VAC
Number of Outputs
1
Voltage - Output
1 ~ 32VDC
Current - Output
0 ~ 30A
Display Type
LED
Number of Characters
3 (2)
Size / Dimension
10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm)
Features
Adjustable or Fixed Selection Switch
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.2% + 3 counts
Voltage Regulation - Line
20mV
Voltage Regulation - Load
50mV
Current Regulation - Line
50mA
Current Regulation - Load
150mA
Ripple
5mV rms
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes