Direct

1900-220V | |
|---|---|
DigiKey Part Number | BK1900-220V-ND |
Manufacturer | |
Manufacturer Product Number | 1900-220V |
Description | PWR SPLY 1-16V 60A SW DC 220V-IN |
Customer Reference | |
Detailed Description | 1 ~ 16VDC Output Bench (AC to DC) Power Supply LED 0 ~ 60A Output Features Adjustable or Fixed Selection Switch |
Datasheet | Datasheet |
Category | Number of Characters 3 (2) |
Manufacturer B&K Precision | Size / Dimension 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) |
Series | Features Adjustable or Fixed Selection Switch |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.2% + 3 counts |
Part Status Obsolete | Voltage Regulation - Line 20mV |
Type Bench (AC to DC) | Voltage Regulation - Load 50mV |
Voltage - Supply 230VAC | Current Regulation - Line 50mA |
Number of Outputs 1 | Current Regulation - Load 200mA |
Voltage - Output 1 ~ 16VDC | Ripple 5mV rms |
Current - Output 0 ~ 60A | Weight 7 lbs (3.2 kg) |
Display Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1900B-220V | B&K Precision | 15 | BK1900B-220V-ND | 723,91000 € | Direct |




