0 ~ 64VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 15A Output Features Regulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1795

DigiKey Part Number
BK1795-ND
Manufacturer
Manufacturer Product Number
1795
Description
POWER SPLY DC LINEAR 0-64V 0-15A
Customer Reference
Detailed Description
0 ~ 64VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 15A Output Features Regulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
3 (2)
Manufacturer
B&K Precision
Size / Dimension
15.750" L x 19.000" W x 5.250" H (400.05mm x 482.60mm x 133.35mm)
Packaging
Box
Features
Regulated
Part Status
Obsolete
Voltage Regulation - Line
0.01% + 2mV
Type
Rack Mount (AC to DC)
Voltage Regulation - Load
0.01% + 2 mV
Voltage - Supply
115VAC
Current Regulation - Line
0.05% + 10mA
Number of Outputs
1
Current Regulation - Load
0.05% + 10mA
Voltage - Output
0 ~ 64VDC
Ripple
1mV rms
Current - Output
0 ~ 15A
Weight
46 lbs (20.9 kg)
Display Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.