
1791 | |
|---|---|
DigiKey Part Number | BK1791-ND |
Manufacturer | |
Manufacturer Product Number | 1791 |
Description | POWER SUPPLY LINEAR 64VDC 10A |
Customer Reference | |
Detailed Description | 0 ~ 64VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 10A Output 640W Features Regulated |
Datasheet | Datasheet |
Category | Number of Characters 3 (2) |
Manufacturer B&K Precision | Size / Dimension 15.750" L x 19.000" W x 5.250" H (400.05mm x 482.60mm x 133.35mm) |
Packaging Box | Features Regulated |
Part Status Obsolete | Power (Watts) 640W |
Type Rack Mount (AC to DC) | Voltage Regulation - Line 0.01% + 2mV |
Voltage - Supply 120VAC, 230VAC | Voltage Regulation - Load 0.01% + 2 mV |
Number of Outputs 1 | Current Regulation - Line 0.05% + 10mA |
Voltage - Output 0 ~ 64VDC | Current Regulation - Load 0.05% + 10mA |
Current - Output 0 ~ 10A | Ripple 1mV rms |
Display Type LED | Weight 62 lbs (28.1 kg) |

