1790 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B&K Precision
In Stock: 4
Unit Price: 2.354,23000 €
Datasheet
0 ~ 32VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 20A Output 640W Features Regulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1790

DigiKey Part Number
BK1790-ND
Manufacturer
Manufacturer Product Number
1790
Description
POWER SPLY DC LINEAR 0-32V 0-20A
Customer Reference
Detailed Description
0 ~ 32VDC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 20A Output 640W Features Regulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters
3 (2)
Manufacturer
B&K Precision
Size / Dimension
15.750" L x 19.000" W x 5.250" H (400.05mm x 482.60mm x 133.35mm)
Packaging
Box
Features
Regulated
Part Status
Obsolete
Power (Watts)
640W
Type
Rack Mount (AC to DC)
Voltage Regulation - Line
0.01% + 2mV
Voltage - Supply
120VAC, 230VAC
Voltage Regulation - Load
0.01% + 2 mV
Number of Outputs
1
Current Regulation - Line
0.05% + 10mA
Voltage - Output
0 ~ 32VDC
Current Regulation - Load
0.05% + 10mA
Current - Output
0 ~ 20A
Ripple
1mV rms
Display Type
LED
Weight
62 lbs (28.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9115B&K Precision4BK9115-ND2.354,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes