1787B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 42
Unit Price: 1.914,84000 €
Datasheet
0 ~ 72VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 1.5A Output Features Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1787B

DigiKey Part Number
BK1787B-ND
Manufacturer
Manufacturer Product Number
1787B
Description
POWER SUPPLY DGTL PROGRAM 0-72V
Customer Reference
Detailed Description
0 ~ 72VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 1.5A Output Features Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 72VDC
Current - Output
0 ~ 1.5A
Display Type
VFD
Number of Characters
10
Size / Dimension
15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm)
Features
Programmable, RS232 Port
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.05% + 15mV
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 3mV
Current Regulation - Line
0.1% + 2mA
Current Regulation - Load
0.1% + 2mA
Ripple
1mV rms, 3mV p-p
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes