0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output Features Programmable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1786A

DigiKey Part Number
BK1786A-ND
Manufacturer
Manufacturer Product Number
1786A
Description
POWER SUPPLY DIGITAL PROGRAM
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output Features Programmable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 30VDC
Current - Output
0 ~ 3A
Display Type
LED
Number of Characters
3 (2)
Size / Dimension
10.600" L x 8.100" W x 4.500" H (269.24mm x 205.74mm x 114.30mm)
Features
Programmable
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
0.02% + 5mV
Voltage Regulation - Load
0.02% + 5mV
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
1mV rms
Weight
11 lbs (5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.