
1785A | |
|---|---|
DigiKey Part Number | BK1785A-ND |
Manufacturer | |
Manufacturer Product Number | 1785A |
Description | POWER SUPPLY DIGITAL PROGRAM |
Customer Reference | |
Detailed Description | 0 ~ 18VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Programmable, RS232 Port |
Datasheet | Datasheet |
Category | Current - Output 0 ~ 5A |
Manufacturer B&K Precision | Display Type LED |
Series | Number of Characters 3 (2) |
Packaging Bulk | Size / Dimension 10.600" L x 8.100" W x 4.500" H (269.24mm x 205.74mm x 114.30mm) |
Part Status Obsolete | Features Programmable, RS232 Port |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 1 | Ripple 1mV rms |
Voltage - Output 0 ~ 18VDC | Weight 11 lbs (5 kg) |

