
1770 | |
|---|---|
DigiKey Part Number | BK1770-ND |
Manufacturer | |
Manufacturer Product Number | 1770 |
Description | PWR SUPPLY PROG ONE 17.5/35V OUT |
Customer Reference | |
Detailed Description | 0 ~ 17.5VDC, 0 ~ 35VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 6A, 0 ~ 3A Output Features GPIB Port, Programmable |
Datasheet | Datasheet |
Category | Current - Output 0 ~ 6A, 0 ~ 3A |
Manufacturer B&K Precision | Display Type LCD |
Packaging Bulk | Size / Dimension 15.700" L x 8.400" W x 5.200" H (398.78mm x 213.36mm x 132.08mm) |
Part Status Obsolete | Features GPIB Port, Programmable |
Type Bench (AC to DC) | Voltage Regulation - Line 0.00001 |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.001% + 1mV |
Number of Outputs 2 | Ripple 1mV rms |
Voltage - Output 0 ~ 17.5VDC, 0 ~ 35VDC | Weight 18 lbs (8.2 kg) |

