1746B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 0
Unit Price: 1.035,30000 €
Datasheet

Similar


TDK-Lambda
In Stock: 19
Unit Price: 1.302,88000 €
Datasheet
0 ~ 16VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 10A Output Features Dual Display(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746B

DigiKey Part Number
BK1746B-ND
Manufacturer
Manufacturer Product Number
1746B
Description
POWER SUPPLY 0-16VDC 0-10A
Customer Reference
Detailed Description
0 ~ 16VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 10A Output Features Dual Display(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
120VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 16VDC
Current - Output
0 ~ 10A
Display Type
Analog (2)
Number of Characters
-
Size / Dimension
15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm)
Features
Dual Display(s)
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.025
Voltage Regulation - Line
0.2% + 2mV
Voltage Regulation - Load
0.04% + 2mV
Current Regulation - Line
0.4% + 5mA
Current Regulation - Load
0.4% + 5mA
Ripple
1mV rms
Weight
20 lbs (9.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes