
1745A | |
|---|---|
DigiKey Part Number | BK1745A-ND |
Manufacturer | |
Manufacturer Product Number | 1745A |
Description | POWER SUPPLY 0-35V 0-10A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 35VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output Features Dual Display(s) |
Datasheet | Datasheet |
Category | Number of Characters 4 (2) |
Manufacturer B&K Precision | Size / Dimension 15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm) |
Packaging Bulk | Features Dual Display(s) |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.7% + 9 digits |
Type Bench (AC to DC) | Voltage Regulation - Line 0.2% + 2mV |
Voltage - Supply 120VAC | Voltage Regulation - Load 0.04% + 2mV |
Number of Outputs 1 | Current Regulation - Line 0.4% + 5mA |
Voltage - Output 0 ~ 35VDC | Current Regulation - Load 0.4% + 5mA |
Current - Output 0 ~ 10A | Ripple 1mV rms |
Display Type LED | Weight 27 lbs (12.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,50000 € | 846,50 € |
| Unit Price without VAT: | 846,50000 € |
|---|---|
| Unit Price with VAT: | 1.007,33500 € |

