0 ~ 35VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output Features Constant Current and Constant Voltage Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1743B

DigiKey Part Number
BK1743B-ND
Manufacturer
Manufacturer Product Number
1743B
Description
POWER SUPPLY 35V 6A DIGITAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0 ~ 35VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output Features Constant Current and Constant Voltage Indicators
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
120VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 35VDC
Current - Output
0 ~ 6A
Display Type
LED
Number of Characters
4 (2)
Size / Dimension
15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm)
Features
Constant Current and Constant Voltage Indicators
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.5% + 9 digits
Voltage Regulation - Line
0.2% + 2mV
Voltage Regulation - Load
0.04% + 2mV
Current Regulation - Line
0.4% + 5mA
Current Regulation - Load
0.4% + 5mA
Ripple
1mV rms
Weight
24 lbs (10.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1892,07000 €892,07 €
Unit Price without VAT:892,07000 €
Unit Price with VAT:1.061,56330 €