
1740A | |
|---|---|
DigiKey Part Number | BK1740A-ND |
Manufacturer | |
Manufacturer Product Number | 1740A |
Description | POWER SUPPLY 60V 4A ANALOG |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 4A Output Features Constant Current and Constant Voltage Indicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 120VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 4A | |
Display Type | Analog (2) | |
Number of Characters | - | |
Size / Dimension | 15.000" L x 10.500" W x 5.700" H (381.00mm x 266.70mm x 144.78mm) | |
Features | Constant Current and Constant Voltage Indicators | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.025 | |
Voltage Regulation - Line | 0.2% + 2mV | |
Voltage Regulation - Load | 0.04% + 2mV | |
Current Regulation - Line | 0.4% + 5mA | |
Current Regulation - Load | 0.4% + 5mA | |
Ripple | 1mV rms | |
Weight | 23 lbs (10.4 kg) |

