0 ~ 30VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 3A Output Features Constant Current and Constant Voltage Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1730A

DigiKey Part Number
BK1730A-ND
Manufacturer
Manufacturer Product Number
1730A
Description
POWER SUPPLY 0-30VDC 0-3A
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 3A Output Features Constant Current and Constant Voltage Indicators
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
120VAC
Number of Outputs
1
Voltage - Output
0 ~ 30VDC
Current - Output
0 ~ 3A
Display Type
Analog (2)
Number of Characters
-
Size / Dimension
12.500" L x 5.500" W x 6.200" H (317.50mm x 139.70mm x 157.48mm)
Features
Constant Current and Constant Voltage Indicators
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.025
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 3mV
Current Regulation - Line
0.2% + 3mA
Current Regulation - Load
0.2% + 3mA
Ripple
1mV rms, 2mV p-p
Weight
11 lbs (5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1403,91000 €403,91 €
Manufacturers Standard Package
Unit Price without VAT:403,91000 €
Unit Price with VAT:480,65290 €