
1711A | |
|---|---|
DigiKey Part Number | BK1711A-ND |
Manufacturer | |
Manufacturer Product Number | 1711A |
Description | POWER SUPPLY 0-60VDC 0-2A |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 2A Output Features Constant Current and Constant Voltage Indicators |
Datasheet | Datasheet |
Category | Display Type Analog (2) |
Manufacturer B&K Precision | Size / Dimension 12.500" L x 5.500" W x 6.200" H (317.50mm x 139.70mm x 157.48mm) |
Series | Features Constant Current and Constant Voltage Indicators |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.025 |
Part Status Obsolete | Voltage Regulation - Line 0.01% + 3mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 3mV |
Voltage - Supply 120VAC | Current Regulation - Line 0.2% + 3mA |
Number of Outputs 1 | Current Regulation - Load 0.2% + 3mA |
Voltage - Output 0 ~ 60VDC | Ripple 1mV rms |
Current - Output 0 ~ 2A | Weight 12 lbs (5.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715A | B&K Precision | 3 | BK1715A-ND | 536,29000 € | Direct |


