
1697 | |
|---|---|
DigiKey Part Number | 1697-ND |
Manufacturer | |
Manufacturer Product Number | 1697 |
Description | POWER SUPPLY DC SWITCHER 1-40V |
Customer Reference | |
Detailed Description | 1 ~ 40VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output Features Programmable, RS232 Port, Software, Switching |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer B&K Precision | Number of Characters 4 |
Packaging Box | Size / Dimension 8.460" L x 7.600" W x 3.850" H (214.88mm x 193.04mm x 97.79mm) |
Part Status Obsolete | Features Programmable, RS232 Port, Software, Switching |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 1.5% + 2 counts |
Voltage - Supply 90 ~ 265VAC | Voltage Regulation - Line 50mV |
Number of Outputs 1 | Voltage Regulation - Load 0.5% + 200mV |
Voltage - Output 1 ~ 40VDC | Ripple 25mV p-p |
Current - Output 0 ~ 5A | Weight 6.6 lbs (3 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1697B | B&K Precision | 49 | 22-1697B-ND | 449,60000 € | Similar |





