
1690 | |
|---|---|
DigiKey Part Number | BK1690-ND |
Manufacturer | |
Manufacturer Product Number | 1690 |
Description | POWER SUPPLY DIGITAL 28A |
Customer Reference | |
Detailed Description | 1 ~ 15VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 0 ~ 3A, 0 ~ 28A @ 13.8VDC Output Features 3A terminals (2) on front, 1 - 28A terminal in back, Regulated |
Datasheet | Datasheet |
Category | Current - Output 0 ~ 3A, 0 ~ 3A, 0 ~ 28A @ 13.8VDC |
Manufacturer B&K Precision | Display Type LED |
Packaging Box | Size / Dimension 8.860" L x 9.840" W x 5.500" H (225.04mm x 249.94mm x 139.70mm) |
Part Status Obsolete | Features 3A terminals (2) on front, 1 - 28A terminal in back, Regulated |
Type Bench (AC to DC) | Voltage Regulation - Line 5mV ±2% load |
Voltage - Supply 120VAC | Voltage Regulation - Load 50mV |
Number of Outputs 1 | Ripple 5mV rms |
Voltage - Output 1 ~ 15VDC | Weight 20 lbs (9.1 kg) |







