
1689 | |
|---|---|
DigiKey Part Number | BK1689-ND |
Manufacturer | |
Manufacturer Product Number | 1689 |
Description | POWER SUPPLY ANALOG 28A |
Customer Reference | |
Detailed Description | 1 ~ 15VDC Output Bench (AC to DC) Power Supply Analog 0 ~ 3A, 0 ~ 3A, 0 ~ 28A @ 13.8VDC Output Features 3A terminals (2) on front, 1 - 28A terminal in back, Regulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 120VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 15VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 28A @ 13.8VDC | |
Display Type | Analog | |
Number of Characters | - | |
Size / Dimension | 8.860" L x 9.840" W x 5.500" H (225.04mm x 249.94mm x 139.70mm) | |
Features | 3A terminals (2) on front, 1 - 28A terminal in back, Regulated | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 5mV ±2% load | |
Voltage Regulation - Load | 50mV | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 5mV rms | |
Weight | 20 lbs (9.1 kg) |






