
1688A | |
|---|---|
DigiKey Part Number | BK1688A-ND |
Manufacturer | |
Manufacturer Product Number | 1688A |
Description | POWER SUPPLY 3-14VDC 20A |
Customer Reference | |
Detailed Description | 3 ~ 14VDC Output Bench (AC to DC) Power Supply Analog 4.5A @ 3VDC, 20A @ 13.8VDC Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 108 ~ 132VAC | |
Number of Outputs | 1 | |
Voltage - Output | 3 ~ 14VDC | |
Current - Output | 4.5A @ 3VDC, 20A @ 13.8VDC | |
Display Type | Analog | |
Number of Characters | - | |
Size / Dimension | 11.500" L x 8.500" W x 4.900" H (292.10mm x 215.90mm x 124.46mm) | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.07 | |
Voltage Regulation - Line | 0.008 | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 10mV rms | |
Weight | 20 lbs (9.1 kg) |


