1682A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 67
Unit Price: 390,10000 €
Datasheet
13.8VDC Output Bench (AC to DC) Power Supply No Display 12A, 15A Peak Output Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682A

DigiKey Part Number
BK1682A-ND
Manufacturer
Manufacturer Product Number
1682A
Description
POWER SUPPLY 13.8VDC 15A
Customer Reference
Detailed Description
13.8VDC Output Bench (AC to DC) Power Supply No Display 12A, 15A Peak Output Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
13.8VDC
Manufacturer
B&K Precision
Current - Output
12A, 15A Peak
Series
Display Type
No Display
Packaging
Box
Size / Dimension
10.600" L x 4.500" W x 8.100" H (269.24mm x 114.30mm x 205.74mm)
Part Status
Obsolete
Voltage Regulation - Line
0.008
Type
Bench (AC to DC)
Ripple
10mV rms
Voltage - Supply
110 ~ 132VAC
Weight
15 lbs (6.8 kg)
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1688BB&K Precision67BK1688B-ND390,10000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes