
1680 | |
|---|---|
DigiKey Part Number | BK1680-ND |
Manufacturer | |
Manufacturer Product Number | 1680 |
Description | POWER SUPPLY 13.8VDC 6A |
Customer Reference | |
Detailed Description | 13.8VDC Output Bench (AC to DC) Power Supply No Display 4A, 6A Peak Output Features Cigarette Lighter Socket, Regulated |
Datasheet | Datasheet |
Category | Current - Output 4A, 6A Peak |
Manufacturer B&K Precision | Display Type No Display |
Packaging Box | Size / Dimension 6.750" L x 6.313" W x 3.625" H (171.45mm x 160.35mm x 92.08mm) |
Part Status Obsolete | Features Cigarette Lighter Socket, Regulated |
Type Bench (AC to DC) | Voltage Regulation - Line 130mV |
Voltage - Supply 110 ~ 132VAC | Ripple 10mV rms |
Number of Outputs 1 | Weight 6.5 lbs (2.9 kg) |
Voltage - Output 13.8VDC |



