
1657 | |
|---|---|
DigiKey Part Number | BK1657-ND |
Manufacturer | |
Manufacturer Product Number | 1657 |
Description | POWER SUPPLY AC 1500VA 1W |
Customer Reference | |
Detailed Description | 0 ~ 270VAC Output Rack Mount (AC to DC) Power Supply VFD 12A Output Features Programmable, RS232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 90 ~ 264VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 270VAC | |
Current - Output | 12A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 19.700" L x 19.000" W x 3.460" H (500.38mm x 482.60mm x 87.88mm) | |
Features | Programmable, RS232 Port | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | ±0.1% | |
Voltage Regulation - Load | ±1% | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | 53 lbs (24 kg) |


