
1655A-220V | |
|---|---|
DigiKey Part Number | BK1655A-220V-ND |
Manufacturer | |
Manufacturer Product Number | 1655A-220V |
Description | POWER SUPPLY 150 VAC 3A 220VAC |
Customer Reference | |
Detailed Description | 0 ~ 150VAC Output Bench (AC to AC) Isolation Power Supply Analog 0 ~ 3A Output Features Solder Iron Outlet and Control |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to AC) Isolation | |
Voltage - Supply | 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC | |
Current - Output | 0 ~ 3A | |
Display Type | Analog | |
Number of Characters | - | |
Size / Dimension | 12.000" L x 5.700" W x 10.500" H (304.80mm x 144.78mm x 266.70mm) | |
Features | Solder Iron Outlet and Control | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | 22 lbs (10 kg) |


