
1651A | |
|---|---|
DigiKey Part Number | BK1651A-ND |
Manufacturer | |
Manufacturer Product Number | 1651A |
Description | POWER SUPPLY TRIPLE OUTPUT |
Customer Reference | |
Detailed Description | 0 ~ 24VDC, 0 ~ 24VDC, 5VDC Output Bench (AC to DC) Power Supply Analog 0 ~ 0.5A, 0 ~ 0.5A, 4A Output Features Tracking |
Datasheet | Datasheet |
Category | Number of Characters 2 |
Manufacturer B&K Precision | Size / Dimension 10.975" L x 11.750" W x 5.500" H (278.77mm x 298.45mm x 139.70mm) |
Series | Features Tracking |
Packaging Box | Accuracy - Voltmeter; Ammeter 2.5% of Full Scale |
Part Status Obsolete | Voltage Regulation - Line 0.01% + 3mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 3mV |
Voltage - Supply 108 ~ 132VAC | Current Regulation - Line 0.2% + 6mA |
Number of Outputs 3 | Current Regulation - Load 0.2% + 3µA |
Voltage - Output 0 ~ 24VDC, 0 ~ 24VDC, 5VDC | Ripple 1mV rms |
Current - Output 0 ~ 0.5A, 0 ~ 0.5A, 4A | Weight 11 lbs (5 kg) |
Display Type Analog |




