1626A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 0
Unit Price: 422,95000 €
Datasheet
Image for 1626A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1626A

DigiKey Part Number
1626A-ND
Manufacturer
Manufacturer Product Number
1626A
Description
DC PWR SUPPLY ANALOG DISPLAY
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply Analog (2) 0 ~ 3A Output 210W Features Regulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
10.630" L x 4.528" W x 8.071" H (270.00mm x 115.00mm x 205.00mm)
Manufacturer
B&K Precision
Features
Regulated
Packaging
Box
Power (Watts)
210W
Part Status
Obsolete
Accuracy - Voltmeter; Ammeter
±7% of Full Scale
Type
Bench (AC to DC)
Voltage Regulation - Line
0.02% + 3mV
Voltage - Supply
120VAC
Voltage Regulation - Load
0.02% + 3mV
Number of Outputs
1
Current Regulation - Line
0.02% + 3mA
Voltage - Output
0 ~ 30VDC
Current Regulation - Load
0.02% + 3mA
Current - Output
0 ~ 3A
Ripple
1mV rms
Display Type
Analog (2)
Weight
13 lbs (5.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1627AB&K Precision0BK1627A-ND422,95000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes