
1623A | |
|---|---|
DigiKey Part Number | BK1623A-ND |
Manufacturer | |
Manufacturer Product Number | 1623A |
Description | POWER SUPPLY 60V, 1.5A DGTL |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 1.5A Output 220W Features Regulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 120VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 1.5A | |
Display Type | LED | |
Number of Characters | 3 | |
Size / Dimension | 10.630" L x 4.528" W x 8.071" H (270.00mm x 115.00mm x 205.00mm) | |
Features | Regulated | |
Power (Watts) | 220W | |
Accuracy - Voltmeter; Ammeter | 2% + 2 digits | |
Voltage Regulation - Line | 0.02% + 3mV | |
Voltage Regulation - Load | 0.02% + 3mV | |
Current Regulation - Line | 0.02% + 3mA | |
Current Regulation - Load | 0.02% + 3mA | |
Ripple | 1mV rms | |
Weight | 16 lbs (7.3 kg) |




