Image for 1541D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1541D

DigiKey Part Number
BK1541D-ND
Manufacturer
Manufacturer Product Number
1541D
Description
OSCOPE 40MHZ DUAL TRACE
Customer Reference
Detailed Description
40 MHz Bench Oscilloscopes Interface CRT Display 2 Analog Channel 400V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
2 Analog
Manufacturer
B&K Precision
Display Type
CRT
Series
Probe Type
Passive 10:1 (2)
Packaging
Box
Input Impedance
1M - 25pF
Part Status
Obsolete
Rise Time (Typ)
8.8 ns
Type
Bench
Voltage - Input (Max)
400V
Bandwidth
40 MHz
Voltage - Supply
100 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.