
1513 | |
|---|---|
DigiKey Part Number | BK1513-ND |
Manufacturer | |
Manufacturer Product Number | 1513 |
Description | POWER SUPPLY/BATTERY ELIMINATOR |
Customer Reference | |
Detailed Description | 3.3VDC, 4.5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC Output Bench (AC to DC) Power Supply No Display 1A Output Features Selectable Output |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer B&K Precision | Display Type No Display |
Packaging Box | Features Selectable Output |
Part Status Obsolete | Voltage Regulation - Line 60mV |
Type Bench (AC to DC) | Voltage Regulation - Load 300mV |
Voltage - Supply 120VAC | Current Regulation - Load 300mA |
Number of Outputs 1 | Ripple 100mV p-p |
Voltage - Output 3.3VDC, 4.5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC |

