
1511 | |
|---|---|
DigiKey Part Number | BK1511-ND |
Manufacturer | |
Manufacturer Product Number | 1511 |
Description | DGTL DISCHARGE TUBE PWR SUPPLY |
Customer Reference | |
Detailed Description | 0 ~ 20VDC, 0 ~ 80VDC, 0 ~ 500VDC Output Bench (AC to DC) Power Supply Digital 5A, 10mA, 10mA Output Features |
Datasheet | Datasheet |
Category | Display Type Digital |
Manufacturer B&K Precision | Number of Characters 3 (2) |
Packaging Box | Size / Dimension 8.504" L x 10.157" W x 4.252" H (216.00mm x 258.00mm x 108.00mm) |
Part Status Obsolete | Accuracy - Voltmeter; Ammeter 1% + 1 digit |
Type Bench (AC to DC) | Voltage Regulation - Line 2.5V |
Voltage - Supply 115VAC | Voltage Regulation - Load 2.5V |
Number of Outputs 3 | Current Regulation - Load 160mA |
Voltage - Output 0 ~ 20VDC, 0 ~ 80VDC, 0 ~ 500VDC | Ripple 50mV rms |
Current - Output 5A, 10mA, 10mA | Weight 13 lbs (5.9 kg) |

