
1503 | |
|---|---|
DigiKey Part Number | BK1503-ND |
Manufacturer | |
Manufacturer Product Number | 1503 |
Description | ANALOG DISPLAY PWR SUPPLY |
Customer Reference | |
Detailed Description | 0 ~ 12VDC, 12VAC Output Bench (AC to DC) Power Supply Analog (2) 5A Output Features |
Datasheet | Datasheet |
Category | Display Type Analog (2) |
Manufacturer B&K Precision | Size / Dimension 7.008" L x 7.244" W x 4.331" H (178.00mm x 184.00mm x 110.00mm) |
Packaging Box | Accuracy - Voltmeter; Ammeter 2.5% of Full Scale |
Part Status Obsolete | Voltage Regulation - Line 100mV |
Type Bench (AC to DC) | Voltage Regulation - Load 800mV |
Voltage - Supply 115VAC | Current Regulation - Load 80mA |
Number of Outputs 2 | Ripple 500mV p-p |
Voltage - Output 0 ~ 12VDC, 12VAC | Weight 6.9 lbs (3.1 kg) |
Current - Output 5A |

