
1502 | |
|---|---|
DigiKey Part Number | BK1502-ND |
Manufacturer | |
Manufacturer Product Number | 1502 |
Description | HEAVY DUTY DC BATTERY ELIMINATOR |
Customer Reference | |
Detailed Description | 1.5 ~ 12VDC Output Bench (AC to DC) Power Supply No Display 500mA Output Features Switching |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 115VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1.5 ~ 12VDC | |
Current - Output | 500mA | |
Display Type | No Display | |
Number of Characters | - | |
Size / Dimension | 5.510" L x 4.330" W x 3.270" H (139.95mm x 109.98mm x 83.06mm) | |
Features | Switching | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 300mV | |
Voltage Regulation - Load | 120mV | |
Current Regulation - Line | - | |
Current Regulation - Load | 180mA | |
Ripple | 200mV p-p | |
Weight | 2.4 lbs (1.1 kg) |

