1.5 ~ 3VDC Output Bench (AC to DC) Power Supply No Display 3A Output Features Switching
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501

DigiKey Part Number
BK1501-ND
Manufacturer
Manufacturer Product Number
1501
Description
DL-VOLT HI-CURRENT BATT ELIMINAT
Customer Reference
Detailed Description
1.5 ~ 3VDC Output Bench (AC to DC) Power Supply No Display 3A Output Features Switching
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.5 ~ 3VDC
Manufacturer
B&K Precision
Current - Output
3A
Packaging
Box
Display Type
No Display
Part Status
Obsolete
Size / Dimension
3.150" L x 5.551" W x 2.677" H (80.00mm x 141.00mm x 68.00mm)
Type
Bench (AC to DC)
Features
Switching
Voltage - Supply
115VAC
Current Regulation - Load
180mA
Number of Outputs
1
Weight
1.9 lbs (861.8 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.