



117B | |
|---|---|
DigiKey Part Number | BK117B-ND |
Manufacturer | |
Manufacturer Product Number | 117B |
Description | ANALOG POCKET METER |
Customer Reference | |
Detailed Description | Manual Average Pocket Analog Multimeter Digit Scale Display Voltage, Current, Resistance Battery Test, dB Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Pocket | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, dB | |
Features | - | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Battery, Manual, Test Leads |

