
M20 Z W2+G2 | |
|---|---|
DigiKey Part Number | 3600-M20ZW2+G2-ND |
Manufacturer | |
Manufacturer Product Number | M20 Z W2+G2 |
Description | CAM SWITCH 25A 2P CHANGEOVER WIT |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 25A 600 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 2 | |
Number of Decks | 2 | |
Number of Poles per Deck | 1 | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Knob | |
Angle of Throw | 60° | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,12000 € | 148,12 € |
| Unit Price without VAT: | 148,12000 € |
|---|---|
| Unit Price with VAT: | 176,26280 € |


