M20 E A2+003+G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20 E A2+003+G2

DigiKey Part Number
3600-M20EA2+003+G2-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
M20 E A2+003+G2
Description
SWITCH ROTARY 2POS 35A 600V
Customer Reference
Detailed Description
Rotary Switch 2 Position 35A 600 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Number of Positions
2
Current Rating (Amps)
35A
Voltage Rating - AC
600 V
Actuator Type
Knob
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate 129,56 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1111,56000 €111,56 €
Unit Price without VAT:111,56000 €
Unit Price with VAT:132,75640 €