
K3-62A00 110 | |
|---|---|
DigiKey Part Number | 5015-K3-62A00110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-62A00 110 |
Description | CONTACTOR 62A 3POLE 110VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 62 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-62A00 110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 62 A | |
Switching Voltage | 600V | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,51000 € | 179,51 € |
| 10 | 159,82900 € | 1.598,29 € |
| 25 | 152,60040 € | 3.815,01 € |
| 50 | 147,34780 € | 7.367,39 € |
| Unit Price without VAT: | 179,51000 € |
|---|---|
| Unit Price with VAT: | 213,61690 € |





