K3-22ND10 415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-22ND10 415

DigiKey Part Number
3600-K3-22ND10415-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-22ND10 415
Description
CONTACTOR 22A N/O AUX 415AC COIL
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 22 A 415VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
415VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
22 A
Switching Voltage
600V, 690V
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 129,56 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1167,77000 €167,77 €
Unit Price without VAT:167,77000 €
Unit Price with VAT:199,64630 €